RBC10DTKD-S288

Heilind Number:SULRBC10DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DTKD-S288

Detailed Description

The RBC10DTKD-S288 is a high-performance 2-row female connector designed for demanding electronic applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring 20 positions with loop bellow contacts plated in gold, it guarantees excellent conductivity. The termination method, card extender, and contact material, phosphor bronze, further enhance its durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's clearance hole mount type and straddle orientation facilitate easy installation on PCBs. With a tail length of 4.45mm and a compact size of 9.4mm x 15.49mm, it offers efficient space utilization. The matte tin termination plating ensures secure soldering. Perfect for hi-rel applications, the RBC10DTKDS288 is a reliable choice for board-to-board and card edge connections in aerospace, defense, and industrial systems.