RBC10DTKD-S328

Heilind Number:SULRBC10DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTKD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTKD-S328

Detailed Description

The RBC10DTKD-S328 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The two rows of 20 female contacts, with gold plating on Phosphor Bronze, guarantee secure connections. The straight orientation and clearance hole mount type make installation easy and efficient. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating provides long-lasting performance. Overall, the RBC10DTKD-S328 is a reliable solution for board-to-board and card edge connections in various industries.