RBC10DTKD

Heilind Number:SULRBC10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTKD

Detailed Description

Introducing the RBC10DTKD, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, clearance hole mount type, and straight orientation make installation easy and efficient. Boasting 20 gold-plated loop bellow contacts with a pitch of 2.54mm, it supports a current of 3A and a voltage of 700VAC, making it ideal for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, suits space-constrained PCB layouts. Matte Tin termination plating enhances durability and conductivity. Suitable for hi-rel applications, this connector is a perfect choice for aerospace, military, and industrial systems. Upgrade your connectivity with the RBC10DTKD.