| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DTKI |
RBC10DTKI
| Heilind Number: | SULRBC10DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DTKI, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 20 gold-plated contacts, this connector ensures reliable signal transmission in female gender with two rows for enhanced connectivity. Its rugged construction, featuring loop bellow contact type and threaded mount, guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The phosphor bronze contact material and matte tin termination plating provide durability and efficient conductivity. Measuring 15.49mm in height and 9.4mm in width, the RBC10DTKI offers a compact yet powerful solution for your PCB connectivity needs.

