RBC10DTKN

Heilind Number:SULRBC10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTKN

Detailed Description

Introducing the RBC10DTKN, a high-quality Board To Board PCB Connector designed for precision and reliability in electronic applications. This connector features PPS & Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it meets the demands of high-performance systems. The female connector with two rows and 20 positions offers ample connectivity options. Gold-plated Phosphor Bronze contacts and Matte Tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The straight orientation and 2.54mm pitch facilitate easy installation, while the loop bellow contact type ensures secure connections. At a compact size of 9.4mm width and 15.49mm height, it's space-efficient without compromising functionality. Whether in industrial machinery, aerospace, or telecommunications, the RBC10DTKN excels as a critical component in your electronic systems.