RBC10DTKT

Heilind Number:SULRBC10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTKT

Detailed Description

Introducing the RBC10DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and phosphor bronze construction, ensuring durability and reliability in extreme environments. With a contact rating of 3A and voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The 20-position, dual-row design with threaded mounting and through-hole termination offers secure and stable connectivity. Gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact form factor, with dimensions of just 15.49mm x 9.4mm x 4.83mm, makes it ideal for space-constrained applications. Trust the RBC10DTKT for seamless and robust board-to-board connections in your projects.