RBC10DTMD

Heilind Number:SULRBC10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTMD

Detailed Description

Introducing the RBC10DTMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is perfect for industrial applications. Featuring two rows of 20 female contacts with gold plating on phosphor bronze, it ensures low contact resistance and high durability. The loop bellow contact type and right-angle orientation offer secure connections in tight spaces. Its clearance hole mount type and thru-hole termination method guarantee easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust the RBC10DTMD for seamless board-to-board connectivity in your critical systems.