RBC10DTMH

Heilind Number:SULRBC10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTMH

Detailed Description

Introducing the RBC10DTMH, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2.54mm pitch and gold-plated contacts, it delivers optimal signal transmission with a maximum voltage rating of 700 VAC. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the 20 positions and 3A current rating cater to versatile connectivity needs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace settings. With matte tin termination plating and a compact design measuring 15.49mm in height and 9.4mm in width, the RBC10DTMH guarantees space-saving and secure connections on PCBs. Trust in this connector for superior performance and durability in your electronic systems.