RBC10DTMI

Heilind Number:SULRBC10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTMI

Detailed Description

This PPS & Phosphor Bronze female connector, with a contact rating of 3 A and 700 VAC, boasts a durable threaded mount design for secure installation. Featuring two rows of 20 loop bellow contacts plated with gold, it ensures reliable signal transmission. The right-angle orientation and .25-inch tail length offer flexibility in PCB assembly. With a pitch of 2.54 mm, it's compatible with standard spacing requirements. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Boasting a low-profile design with dimensions of .61 inches in height and 9.4 mm in width, it's ideal for space-constrained applications. Its matte tin termination plating ensures efficient soldering on PCBs. Perfect for high-reliability systems, this connector, with the SKU RBC10DTMI, is a versatile solution for board-to-board and card edge connections.