RBC10DTMN-S189

Heilind Number:SULRBC10DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTMN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTMN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DTMN-S189

Detailed Description

Introducing the RBC10DTMN-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 20 positions offer flexibility in connectivity. Gold plating on Phosphor Bronze contacts guarantees excellent conductivity. Termination through holes with matte tin plating ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether in aerospace, telecommunications, or industrial systems, the RBC10DTMN-S189 delivers superior performance in critical electronic connections.