RBC10DTMS

Heilind Number:SULRBC10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTMS

Detailed Description

Featuring a durable construction, the RBC10DTMS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures stable connectivity in demanding industrial environments. The female gender, side hole mount type, and right-angle orientation offer flexibility in installation, while the phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. With 20 positions and a pitch of 2.54mm, this connector is ideal for applications requiring multiple connections on a compact PCB. The operating temperature range of -65 to 125°C and matte tin termination plating further enhance its suitability for harsh operating conditions. Trust the RBC10DTMS for seamless and durable board-to-board connections in your electronic systems.