RBC10DTMT

Heilind Number:SULRBC10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTMT

Detailed Description

The PPS & Phosphor Bronze .00 female connector ( RBC10DTMT) is designed for high-performance board-to-board PCB connectivity. With a 2.54mm pitch and threaded mount type, it offers secure and reliable connections in demanding applications. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability, rated for up to 700 VAC and 3A. The loop bellow contact type provides efficient signal transmission, while the right-angle orientation and 20 positions cater to diverse layout requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust in the RBC10DTMT for high-reliability connectivity in your electronic systems.