RBC12DCAD-S189

Heilind Number:SULRBC12DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCAD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCAD-S189

Detailed Description

Introducing the RBC12DCAD-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a sturdy construction of PPS and Phosphor Bronze, this female connector boasts a 3A amperage rating and can accommodate up to 24 positions across two rows. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Its gold-plated phosphor bronze contacts ensure reliable signal transmission, while the hairpin contact type and right-angle orientation offer versatility in design. Operating at a voltage of 700 VAC and with an impressive operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating provides durability and longevity. Perfect for use in aerospace, defense, and industrial settings, the RBC12DCAD-S189 is a dependable solution for your connectivity needs.