RBC12DCAD

Heilind Number:SULRBC12DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCAD

Detailed Description

The RBC12DCAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures optimal performance even in high-power environments. The female connector has two rows with 24 positions, making it suitable for a wide range of connectivity needs. Its clearance hole mount and through-hole termination method provide secure and stable installation. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. The right-angle orientation and hairpin contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. The RBC12DCAD is the perfect choice for industrial, aerospace, and other hi-rel environments where reliable connectivity is essential.