RBC12DCAH

Heilind Number:SULRBC12DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCAH

Detailed Description

Introducing the RBC12DCAH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. The 24-position, 2-row female connector offers a secure and efficient interface, with a clearance hole mount type for easy installation. Gold-plated contacts guarantee optimal signal transmission, while the hairpin contact type and right-angle orientation enhance versatility in layout design. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. With a termination method of thru-hole and termination plating of matte tin, it promises durability and longevity. Meeting strict industry standards, including an operating temperature range of -65 to 125°C, the RBC12DCAH is the perfect choice for mission-critical systems that demand uncompromising performance.