| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DCAI |
RBC12DCAI
| Heilind Number: | SULRBC12DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCAI |
| ECAD Model: |
Specifications
Detailed Description
The RBC12DCAI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with 24 female ports, this connector offers a secure fit for your components. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The threaded mounting and through-hole termination method make installation easy and stable. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving integration. Trust in the RBC12DCAI for high-performance connectivity in your electronic systems.

