| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DCAN |
RBC12DCAN
| Heilind Number: | SULRBC12DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DCAN, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 24 gold-plated hairpin contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in temperatures ranging from -65 to 125 °C, it's suitable for use in harsh environments. The matte tin plating on the termination ensures secure solder connections. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the RBC12DCAN for seamless connectivity in your electronic designs.

