RBC12DCAS

Heilind Number:SULRBC12DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCAS

Detailed Description

Introducing the RBC12DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts with gold plating on phosphor bronze material, it guarantees excellent conductivity and durability. The Hairpin contact type and right-angle orientation make it ideal for compact designs. With a pitch of 2.54mm and a termination method of thru-hole with side holes, installation is efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector’s matte tin termination plating provides added protection. Measuring .61 inches in height and 9.4mm in width, it offers space-saving connectivity. Perfect for aerospace, military, or industrial applications, the RBC12DCAS ensures dependable performance in critical systems.