RBC12DCAT-S189

Heilind Number:SULRBC12DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCAT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCAT-S189

Detailed Description

The RBC12DCAT-S189 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The female gender and threaded mount type make it easy to install, while the through-hole termination method guarantees secure connections. With 24 gold-plated hairpin contacts, it offers excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability and long-term performance. Trust the RBC12DCAT-S189 for your critical board-to-board connectivity needs.