The RBC12DCAT is a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections in demanding environments. Featuring a female gender with two rows of contact points and a threaded mount type, this connector ensures secure attachment. Its termination method, through-hole, guarantees stable soldering. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-speed data and power transmission with ease. The hairpin contact type and right-angle orientation further enhance its efficiency in compact layouts. Boasting 24 positions and a tail length of 2.54mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained installations. The termination plating of matte tin ensures durability. Under the category of hi-rel connectors, the RBC12DCAT guarantees long-lasting performance in critical systems.