RBC12DCBD

Heilind Number:SULRBC12DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCBD

Detailed Description

Introducing the RBC12DCBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 24 hairpin contact positions, each crafted from durable phosphor bronze with gold plating for optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable power delivery even in demanding environments. The right-angle orientation and clearance hole mount type offer versatile installation options, while the thru-hole termination method guarantees secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the RBC12DCBD for your critical interconnection needs.