RBC12DCBI

Heilind Number:SULRBC12DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCBI

Detailed Description

The RBC12DCBI is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the threaded mount type and through-hole termination method offer secure and stable installation. With 24 positions in a 2-row configuration, it allows for versatile connectivity options. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable. Its matte tin termination plating ensures compatibility with RoHS requirements. Perfect for use in aerospace, defense, and industrial applications, the RBC12DCBI is a top choice for high-reliability connectivity solutions.