| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DCBN |
RBC12DCBN
| Heilind Number: | SULRBC12DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU RBC12DCBN, a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with 24 positions, this connector offers reliable connectivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its right-angle orientation and through-hole termination method make for easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves space on PCBs. Trust the RBC12DCBN for robust and efficient board-to-board connections.

