RBC12DCBT

Heilind Number:SULRBC12DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCBT

Detailed Description

The RBC12DCBT is a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring two rows with 24 positions each, this threaded mount connector ensures secure and reliable connections. With a pitch of 2.54mm and operating voltage of 700VAC, it is suitable for various electronic systems. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation facilitate easy mating and space-saving installation. With a tail length of 4.57mm and a compact connector height of 15.49mm, it is ideal for dense PCB layouts. The Matte Tin termination plating ensures durability even in harsh environments, with an operating temperature range of -65 to 125°C. Compliance with RoHS regulations further underscores its quality and reliability, making it a top choice for demanding industrial and electronic applications.