RBC12DCCD

Heilind Number:SULRBC12DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCCD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCCD

Detailed Description

Introducing the RBC12DCCD, a high-performance board-to-board PCB connector designed for industrial applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable power and signal transmission in demanding environments. Featuring a female gender, two rows with 24 positions each, and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole with gold-plated phosphor bronze contacts, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the RBC12DCCD for secure and efficient board-to-board connections in your industrial systems.