RBC12DCCH

Heilind Number:SULRBC12DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCCH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCCH

Detailed Description

The RBC12DCCH is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Rated for 700 VAC and 3 A, it offers secure power transmission. The gold-plated contacts guarantee excellent signal integrity, while the hairpin design and right-angle orientation optimize space utilization on PCBs. With 24 positions and dual rows, it facilitates complex interconnections. Suitable for clearance hole mounting with through-hole termination, it ensures easy and robust installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the RBC12DCCH for efficient and durable board-level connections.