RBC12DCCI

Heilind Number:SULRBC12DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCCI

Detailed Description

Introducing the RBC12DCCI, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring a robust construction with a threaded mount type and thru-hole termination method, this connector ensures secure and reliable attachment. With 24 female pins arranged in two rows, it offers ample connectivity options. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. Its hairpin contact type and right-angle orientation facilitate easy mating and disconnection in tight spaces. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances solderability. Perfect for applications demanding high reliability and precision, the RBC12DCCI is a top choice for engineers and designers working on cutting-edge electronic projects.