RBC12DCCS-S189

Heilind Number:SULRBC12DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCCS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCCS-S189

Detailed Description

Introducing the RBC12DCCS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets the demands of power-intensive applications. The two-row, side-hole mount design with a 2.54mm pitch and right-angle orientation allows for efficient PCB assembly. Its gold-plated hairpin contacts offer superior conductivity, while the matte tin termination ensures secure soldering. With 24 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial systems. Trust in the RBC12DCCS-S189 for robust and durable interconnect solutions.