RBC12DCCT

Heilind Number:SULRBC12DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCCT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCCT

Detailed Description

Introducing the RBC12DCCT, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female, right-angle orientation with threaded mounting and through-hole termination method offers secure attachment to PCBs. Gold-plated contacts on a hairpin design guarantee excellent conductivity, suitable for high-speed data transmission. With 24 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is ideal for industrial and commercial use. The matte tin termination plating ensures durability and longevity. Measuring just 15.49mm in height and 9.4mm in width, the RBC12DCCT is compact yet powerful, making it a perfect choice for board-to-board and card edge connections in various electronic devices.