RBC12DCKD-S288

Heilind Number:SULRBC12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCKD-S288

Detailed Description

Introducing the RBC12DCKDS288 Board-to-Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic assemblies. With a sleek and durable construction, this connector features PPS and Phosphor Bronze components, ensuring reliable operation even in demanding environments. Its female gender design with two rows and a clearance hole mount type offers versatile installation options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and straddle orientation enhance signal integrity. Boasting 24 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures stability and longevity in use. The RBC12DCKDS288 is a top choice for professionals seeking top-tier board-to-board connectivity solutions.