RBC12DCKD

Heilind Number:SULRBC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCKD

Detailed Description

Introducing the RBC12DCKD, a high-performance board-to-board connector designed for precision connectivity in demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The two rows of contacts, terminated through clearance holes, provide secure and efficient mating. Each contact is made of gold-plated phosphor bronze, guaranteeing optimal conductivity. With a pitch of 2.54mm and 24 positions, this connector offers versatility in PCB assembly. Its straight orientation and loop bellow contact type further enhance ease of use. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space while delivering superior performance. The matte tin termination plating ensures durability and longevity. Perfect for applications requiring high reliability, the RBC12DCKD is a top choice for professionals in the electronics industry.