RBC12DCKH

Heilind Number:SULRBC12DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCKH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCKH

Detailed Description

The RBC12DCKH is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage resistance, it is suitable for power and signal transmission. The female connector has two rows with 24 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated contacts and loop bellow design guarantee low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its compact size, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB. With matte tin termination plating, it ensures solder joint integrity. The RBC12DCKH is part of the hi-rel category, meeting stringent quality standards for performance and durability. Upgrade your connectivity solutions with this top-of-the-line PCB connector.