RBC12DCKI

Heilind Number:SULRBC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCKI

Detailed Description

Introducing the RBC12DCKI, a high-performance board-to-board PCB connector designed for optimal power transmission. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its female gender, threaded mount type, and through-hole termination method guarantee secure attachment. The Loop Bellow contact type with gold-plated phosphor bronze contacts offers efficient signal transfer, while the 2.54mm pitch and 24 positions provide ample connectivity options. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the RBC12DCKI for dependable performance in your electronic systems.