RBC12DCKN-S288

Heilind Number:SULRBC12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCKN-S288

Detailed Description

Introducing the RBC12DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power delivery capabilities. The female gender and 2 rows of 24 positions make it versatile for various connectivity needs. Utilizing a unique Loop Bellow contact type and gold-plated contacts, it guarantees low contact resistance and superior signal integrity. The termination method of Card Extender and termination plating of Matte Tin ensure easy installation and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the RBC12DCKN-S288 for high-reliability connectivity in your critical systems.