RBC12DCKN

Heilind Number:SULRBC12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCKN

Detailed Description

Introducing the RBC12DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and phosphor bronze with gold contact plating, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. The 2-row, 24-position design allows for efficient signal transfer, while the straight orientation and loop bellow contact type facilitate easy connection. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating in matte tin for enhanced durability, this connector is ideal for mission-critical systems. Trust the RBC12DCKN for seamless and secure board-to-board connections in your high-reliability applications.