RBC12DCKS-S288

Heilind Number:SULRBC12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCKS-S288

Detailed Description

Introducing the RBC12DCKS-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of 24 contact positions, allowing for secure and reliable connections. With a side hole mount type and card extender termination method, installation is straightforward. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation further enhance its stability. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it meets stringent industry standards for reliability. The connector's compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the RBC12DCKS-S288 guarantees optimal performance.