| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DCKT-S288 |
RBC12DCKT-S288
| Heilind Number: | SULRBC12DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount type and card extender termination method, it ensures secure attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides easy installation on PCBs. Trust in the RBC12DCKT-S288 for robust and efficient board-to-board connections in your projects.

