| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DCKT |
RBC12DCKT
| Heilind Number: | SULRBC12DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DCKT, a high-performance PCB connector designed for precision connectivity in demanding environments. With a rugged construction and threaded mount type, this connector ensures secure attachment. Its two rows of gold-plated phosphor bronze contacts with a loop bellow design guarantee reliable signal transmission at a voltage of 700 VAC and an amperage of 3A. With 24 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector's straight orientation and through-hole termination method make it easy to install on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Trust the RBC12DCKT for robust and efficient board-to-board connectivity in your projects.

