RBC12DCMD

Heilind Number:SULRBC12DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCMD

Detailed Description

Introducing the RBC12DCMD, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 24 positions in a straight orientation, it allows for efficient board-to-board connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is wire wrap, with a tail length of 14.22mm for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for aerospace, military, and industrial applications, the RBC12DCMD is a reliable solution for your connectivity needs.