| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DCMH-S288 |
RBC12DCMH-S288
| Heilind Number: | SULRBC12DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DCMH-S288, a high-quality 2-row female connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, this connector offers precise and reliable connectivity on your PCB. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Featuring a clearance hole mount type and card extender termination method, installation is a breeze. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, this connector is built to perform in harsh environments. The hairpin contact type and straddle orientation further enhance its stability and signal integrity. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the RBC12DCMH-S288 for your board-to-board connection needs.

