RBC12DCMH

Heilind Number:SULRBC12DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCMH

Detailed Description

Introducing the RBC12DCMH, a high-performance 24-position female connector designed for seamless board-to-board and card edge connections in electronic applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring Phosphor Bronze contacts with gold plating, it guarantees excellent conductivity and durability. The unique Hairpin contact type and wire wrap termination method facilitate easy and secure installations. Operating smoothly in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating, it offers enhanced corrosion resistance. Trust the RBC12DCMH for your connectivity needs, where quality meets performance.