RBC12DCMI-S288

Heilind Number:SULRBC12DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCMI-S288

Detailed Description

Introducing the RBC12DCMI-S288, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and Hairpin contacts offers secure mating. Its threaded mount type and card extender termination method facilitate easy installation. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for use in various industries. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether it's for aerospace, defense, or industrial applications, the RBC12DCMI-S288 guarantees top performance and durability. Upgrade your PCB connections with this reliable connector.