RBC12DCMI

Heilind Number:SULRBC12DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCMI

Detailed Description

Introducing the RBC12DCMI, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. Engineered with precision, this connector features PPS and Phosphor Bronze construction, ensuring durability and reliable performance. The female connector with two rows and a threaded mount type offers secure and stable connections. With a contact rating of 3A and voltage capability of 700VAC, it's ideal for power and signal transmission. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the wire wrap termination method simplifies installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Meeting industry standards for quality and performance, the RBC12DCMI is the perfect choice for mission-critical applications in aerospace, defense, and telecommunications. Upgrade your connectivity with this reliable and efficient connector.