RBC12DCMN

Heilind Number:SULRBC12DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCMN

Detailed Description

Introducing the RBC12DCMN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 24 hairpin contacts, allowing for secure and reliable connections. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures efficient power transmission. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Suitable for wire wrap termination, it guarantees easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable even in harsh environments. Its compact design, with a height of only 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its durability. Trust the RBC12DCMN for seamless board-to-board connections in your electronic designs.