| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DCMS-S288 |
RBC12DCMS-S288
| Heilind Number: | SULRBC12DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The RBC12DCMS-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable and efficient connectivity. Featuring a pitch of 2.54mm and 24 positions spread across 2 rows, it offers versatility in use. The side hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees robust performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its functionality. The matte tin termination plating adds durability to the connector, making it a dependable choice for various electronic applications.

