| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DCMS |
RBC12DCMS
| Heilind Number: | SULRBC12DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DCMS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 24 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm, it offers easy integration into your PCB layout. The contact type, hairpin, guarantees a secure connection, while the side hole mount and wire wrap termination method provide versatility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, saves valuable board space. Trust the RBC12DCMS for seamless connectivity in your electronic systems.

