RBC12DCMT

Heilind Number:SULRBC12DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCMT

Detailed Description

The RBC12DCMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. Its two rows of 24 female contacts with Gold plating ensure excellent signal transmission. The threaded mount type and wire wrap termination method guarantee secure and stable connection. With a pitch of 2.54mm (.1 in) and a tail length of 14.22mm (.56 in), it provides precise and efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, makes it ideal for space-constrained applications. With Matte Tin termination plating, it ensures durability and longevity. The RBC12DCMT is a top choice for high-reliability electronic systems.