RBC12DCSD-S288

Heilind Number:SULRBC12DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCSD-S288

Detailed Description

PPS & Phosphor Bronze 0.00 connectors are designed for high-performance applications where reliability and durability are paramount. With a current rating of 3A and a voltage rating of 700VAC, these female connectors are ideal for use in industrial and commercial settings. Featuring two rows of contacts with a pitch of 2.54mm, they offer a secure and stable connection. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. The hairpin contact type and straddle orientation make them easy to install and maintain. With 24 positions and a tail length of 3.68mm, they provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, they are suitable for use in extreme environments. The connectors have a low profile, with a height of 15.49mm and a width of 9.4mm, making them space-efficient on the PCB. The matte tin termination plating enhances solderability and reliability. These connectors are classified under the categories of Board To Board PCB Connectors and Card Edge Connectors, meeting the highest standards for quality and performance. Whether you're designing a new electronic device or upgrading an existing system, the RBC12DCSDS288 connectors are the perfect choice for your connectivity needs.