RBC12DCSD

Heilind Number:SULRBC12DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCSD

Detailed Description

Introducing the RBC12DCSD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring two rows of 24 female connectors with a 2.54mm pitch, this connector ensures secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a 3A amperage and 700VAC voltage rating, it is suitable for various power and signal applications. The straight orientation and clearance hole mount type streamline installation, while the thru-hole termination method guarantees a strong mechanical bond. Operating temperature range of -65 to 125 °C ensures performance in extreme conditions. With a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the RBC12DCSD for dependable and efficient connectivity in your electronic designs.