RBC12DCSI

Heilind Number:SULRBC12DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCSI

Detailed Description

The RBC12DCSI is a high-performance board to board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector offers exceptional conductivity with a contact plating of gold. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and stable power delivery. The connector has two rows with 24 positions, allowing for versatile connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. With an operating temperature range of -65 to 125°C, it is suitable for use in various environmental conditions. The connector's hairpin contact type and straight orientation further enhance its functionality. Measuring 9.4mm in width and 15.49mm in height, it has a compact design that is ideal for space-constrained applications. Additionally, the matte tin termination plating ensures long-lasting performance. Perfect for industrial and commercial applications, the RBC12DCSI is a dependable solution for your PCB connection needs.